Part Details for 38005931 by Molex
Overview of 38005931 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38005931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-38005931-ND
|
DigiKey | 5.08MM KK HDR VT SQPIN VRA VD2 5 Min Qty: 300 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4864 In Stock |
|
$0.2330 / $0.2430 | Buy Now |
DISTI #
0038005931
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038005931) RoHS: Compliant Min Qty: 10200 Package Multiple: 5100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2827 | Buy Now |
DISTI #
35868209
|
Verical | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole KK RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 4864 |
|
$0.2190 / $0.2280 | Buy Now |
DISTI #
38005931
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 38005931) RoHS: Compliant Min Qty: 10200 Package Multiple: 5100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |