Part Details for 38002-0266 by Molex
Results Overview of 38002-0266 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38002-0266 Information
38002-0266 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 38002-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8730
|
Newark | Male Quick Disconnect, 6.35Mm X 0.8Mm, Product Range:38002 Series, Terminal Type:Male Quick Discon... more RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 | Buy Now |
DISTI #
538-38002-0266
|
Mouser Electronics | Terminal Block Tools & Accessories TERMINAL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71457746
|
RS | TERM FTVRVR SN/B | Molex Incorporated 38002-0266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 325 |
|
$0.4250 | Buy Now |
DISTI #
MOL38002-0266
|
Heilind Electronics | TERM FTVRVR SN/B | Americas - 14645 in Stock |
|
$0.2893 / $0.3657 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Adapter Terminal M/M 22.61mm 7.92mm Tin RoHS: Compliant | 0 |
|
$0.3490 / $0.3870 | Buy Now |
DISTI #
38002-0266
|
TTI | Terminal Block Tools & Accessories TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MOL38002-0266
|
Interstate Connecting Components | TERM FTVRVR SN/B | 4881 |
|
$0.2893 / $0.3657 | Buy Now |
Part Details for 38002-0266
38002-0266 CAD Models
38002-0266 Part Data Attributes
|
38002-0266
Molex
Buy Now
|
Compare Parts:
38002-0266
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |