Part Details for 38001430 by Molex
Overview of 38001430 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38001430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-38001430-ND
|
DigiKey | KK 254 PC BOARD CONNECTOR, TOP E Min Qty: 60 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1374 In Stock |
|
$1.1400 / $1.2200 | Buy Now |
DISTI #
67185462
|
Verical | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 1344 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
38001430
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 38001430) RoHS: Compliant Min Qty: 1944 Package Multiple: 1944 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
38001430
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 38001430) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |