Part Details for 380003-E01 by Qualtek Electronics Corporation
Results Overview of 380003-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380003-E01 Information
380003-E01 by Qualtek Electronics Corporation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 380003-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6752
|
Newark | Power Cords |Qualtek Electronics 380003-E01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $7.9800 | Buy Now |
DISTI #
27AK0555
|
Newark | Power Cords |Qualtek Electronics 380003-E01 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
Q413-ND
|
DigiKey | CORD CEI 23-50 TO CBL 8.20' BLK Min Qty: 100 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1689 | Buy Now |
DISTI #
562-380003-E01
|
Mouser Electronics | AC Power Cords INTL 2.5m 3X1.0 10A ITALY CEI 23-50 RoHS: Compliant | 72 |
|
$5.1200 / $8.5300 | Buy Now |
DISTI #
71319126
|
RS | Power Cord, 3 Cond, CEI 23-50 to Wire Leads, Black, H05VV-F, 8.20' | Qualtek Electronics Corp. 38000... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $5.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.3700 | Buy Now |
|
Onlinecomponents.com | Power Cord, 3 Cond, CEI 23-50 to Wire Leads, Black, H05VV-F, 8.20' | Qualtek Electronics Corp. ... more RoHS: Compliant |
55 Partner Stock |
|
$4.6500 / $7.0000 | Buy Now |
DISTI #
380003-E01
|
TME | Cable, 3x1mm2, wires,SEV-1011 (J) plug, PVC, 2.5m, black, 10A, 250V Min Qty: 1 | 19 |
|
$8.1000 / $11.7000 | Buy Now |
DISTI #
000000000003019929
|
Sager | AC Power Cords INTL 2.5m 3X1.0 10A ITALY CEI 23-50 Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | Buy Now |
|
Master Electronics | Power Cord, 3 Cond, CEI 23-50 to Wire Leads, Black, H05VV-F, 8.20' | Qualtek Electronics Corp. ... more RoHS: Compliant |
55 Partner Stock |
|
$4.6500 / $7.0000 | Buy Now |
Part Details for 380003-E01
380003-E01 CAD Models
380003-E01 Part Data Attributes
|
380003-E01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
380003-E01
Qualtek Electronics Corporation
Mains Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |