Part Details for 380-40-107-00-001000 by Mill-Max Mfg Corp
Overview of 380-40-107-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 380-40-107-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-40-107-00-001000-ND
|
DigiKey | CONN HDR SOLDER 7POS TIN Min Qty: 58 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6193 | Buy Now |
DISTI #
575-3804010700001000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.2200 / $11.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 58 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5600 | Buy Now |
DISTI #
000000000005680014
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.3200 / $15.8600 | Buy Now |
Part Details for 380-40-107-00-001000
380-40-107-00-001000 CAD Models
380-40-107-00-001000 Part Data Attributes
|
380-40-107-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-40-107-00-001000
Mill-Max Mfg Corp
SIP7, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP7 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 380 | |
Number of Contacts | 7 |