380-10-159-00-001101
PRECI-DIP SSA
Description: Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 380-10-159-00-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 380-10-159-00-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 380-10-159-00-001101-ND
DigiKey CONN HDR STRIP SOLDER 59POS GOLD Min Qty: 50 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $17.0304
$17.0304 Buy Now
DISTI # 437-3801015900001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $21.0300
  • 10 $18.2200
  • 25 $17.2700
  • 50 $17.0200
  • 100 $15.0200
  • 250 $14.0200
  • 500 $13.7200
$13.7200 / $21.0300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $17.4600
  • 25 $15.7800
  • 50 $15.0500
  • 100 $14.3800
  • 250 $13.0800
  • 500 $12.7200
  • 1,000 $12.5300
$12.5300 / $17.4600 Buy Now

CAD Models for 380-10-159-00-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 380-10-159-00-001101 by PRECI-DIP SSA

380-10-159-00-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.137 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.156 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
59
Want to compare parts?
  1. 380-10-159-00-001101
    PRECI-DIP SSA
    Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 380-10-159-00-001101

This table gives cross-reference parts and alternative options found for 380-10-159-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380-10-159-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-87-063-10-003101 Board Connector, 63 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 380-10-159-00-001101 vs 805-87-063-10-003101
363-10-159-00-001101 Board Connector, 59 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator PRECI-DIP SSA 380-10-159-00-001101 vs 363-10-159-00-001101
0151D-100-S2-30-A Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Singatron Enterprises Co 380-10-159-00-001101 vs 0151D-100-S2-30-A
805-87-063-10-005101 Board Connector, 63 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 380-10-159-00-001101 vs 805-87-063-10-005101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380-10-159-00-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380-10-159-00-001101 by PRECI-DIP SSA

  • Please alert me when 380-10-159-00-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 380-10-159-00-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380-10-159-00-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 380-10-159-00-001101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380-10-159-00-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380-10-159-00-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: