Part Details for 380-10-102-00-001101 by PRECI-DIP SSA
Overview of 380-10-102-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-10-102-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
380-10-102-00-001101-ND
|
DigiKey | CONN HDR STRIP SOLDER 2POS GOLD Min Qty: 6150 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4629 | Buy Now |
DISTI #
437-3801010200001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4620 / $1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4288 / $0.6786 | Buy Now |
DISTI #
53050793
|
Verical | Conn Header Strip HDR 2 POS 2.54mm Solder Cup ST Cable Mount Min Qty: 62 Package Multiple: 62 | Americas - 62 |
|
$0.5758 | Buy Now |
DISTI #
COREC27344
|
Rutronik | 02P SOLDER CUP MALE HEADER 1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 95 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2471 | Buy Now |
DISTI #
380-10-102-00-001101
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 2.54mm Solder Cup ST Thru-Hole Bulk (Alt: 380-10-102-00-001101) RoHS: Compliant Min Qty: 1230 Package Multiple: 1230 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 380-10-102-00-001101
380-10-102-00-001101 CAD Models
380-10-102-00-001101 Part Data Attributes
|
380-10-102-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
380-10-102-00-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.137 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 380-10-102-00-001101
This table gives cross-reference parts and alternative options found for 380-10-102-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380-10-102-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54121-819021150LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 380-10-102-00-001101 vs 54121-819021150LF |
54121-816022000LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 380-10-102-00-001101 vs 54121-816022000LF |
54121-808021050LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-808021050LF |
54121-806021300LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-806021300LF |
54121-116021550LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 380-10-102-00-001101 vs 54121-116021550LF |
54121-808021100LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-808021100LF |
54121-810021100LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-810021100LF |
54121-103020850LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-103020850LF |
54121-818022100LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 380-10-102-00-001101 vs 54121-818022100LF |
54121-112021300LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 380-10-102-00-001101 vs 54121-112021300LF |