Part Details for 380-03001 by HellermannTyton
Overview of 380-03001 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-03001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5361
|
Newark | 220 Pc. Heat Shrink Tubing Kit, Black, Thin Wall Po, 3:1, Kit Contents:220 Pieces Of Black Thin-Wall Polyolefin 3:1 Heat Shrink Tubing In Assorted Diameters And Lengths Packed In Compartment Storage Case, Product Range:- Rohs Compliant: Yes |Hellermanntyton 380-03001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$47.4800 / $59.7900 | Buy Now |
DISTI #
380-03001-ND
|
DigiKey | SHRINKIT 321 BASIC BLACK KIT Min Qty: 1 Lead time: 14 Weeks Container: Box |
19 In Stock |
|
$35.1672 / $54.7200 | Buy Now |
DISTI #
329-38003001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 321-KIT-ASST HEATSHRINK 220PC RoHS: Compliant | 20 |
|
$42.2600 / $47.9200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 Basic Kit - assorted Dia & lengths - PO Black - 220 pcs/pkg RoHS: Compliant |
20 In Stock |
|
$36.9500 / $60.6300 | Buy Now |
DISTI #
84346617
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$50.1020 / $78.8190 | Buy Now |
DISTI #
380-03001
|
TTI | Heat Shrink Tubing & Sleeves 321-KIT-ASST HEATSHRINK 220PC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.6300 / $48.0000 | Buy Now |
DISTI #
SHRINKIT321BASI
|
TME | Set of heat shrink sleeves, 3: 1, -55÷135°C, 240pcs, 20kV/mm Min Qty: 1 | 16 |
|
$24.0200 / $28.9800 | Buy Now |
DISTI #
000000000005177490
|
Sager | Heat Shrink Tubing & Sleeves 321-KIT-ASST HEATSHRINK 220PC Min Qty: 1 | 0 |
|
$61.4000 / $66.6900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 3:1 Basic Kit - assorted Dia & lengths - PO Black - 220 pcs/pkg RoHS: Compliant |
20 In Stock |
|
$36.9500 / $60.6300 | Buy Now |
Part Details for 380-03001
380-03001 CAD Models
380-03001 Part Data Attributes
|
380-03001
HellermannTyton
Buy Now
|
Compare Parts:
380-03001
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |