Part Details for 38.62.0.024.0060 by FINDER SpA
Overview of 38.62.0.024.0060 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 38.62.0.024.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-38.62.0.024.0060-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$21.3100 | Buy Now |
DISTI #
72340676
|
RS | EMR Interface Module, DPDT 8A, 24V AC/DC coil, AgNi, clamp terminal socket | Finder 38.62.0.024.0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$17.2200 / $21.5200 | Buy Now |
DISTI #
38.62.0.024.0060
|
TME | Relay: interface, Ucoil: 24VAC,24VDC, 8A/250VAC, 8A/24VDC, 400VA Min Qty: 1 | 0 |
|
$22.6700 / $28.9300 | RFQ |
DISTI #
38.62.0.024.0060
|
Relay Specialties | Power Relay, 24VAC/DC8 A, 2C DPDTDIN Rail, Socket Included Min Qty: 1 | 0 |
|
$22.4500 | RFQ |