Part Details for 38.5318 by Altech Corporation
Overview of 38.5318 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5318ARUZ | Analog Devices | OCTAL 10BIT SPI MICROPOWER DAC | |
AD5318ARUZ-REEL7 | Analog Devices | OCTAL 10 BIT SPI MICROPOWER DA | |
AD5318BRUZ-REEL | Analog Devices | OCTAL 10 BIT SPI MICROPOWER DA |
Price & Stock for 38.5318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9172
|
Newark | Pcb Terminal, Spring, 18 Pole, 10.0Mm |Altech 38.5318 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $10.8100 | Buy Now |
DISTI #
1920-38.5318-ND
|
DigiKey | PCB TERMINAL, SPRING, 18 POLE, 1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1775 | Buy Now |
DISTI #
845-38.5318
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 18 Pole, 10.0mm | 0 |
|
$5.3700 / $6.5700 | Order Now |
DISTI #
71975429
|
RS | PCB Terminal, Tension Spring,18P,10mm PS, AK3001/1FD-10,15A,300V, Flat Lever, Gray | Altech Corp 38.5318 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $6.9900 | Buy Now |
DISTI #
10114306
|
TestEquity LLC | Altech 38.5318 PCB Terminal, Spring, 18 Pole, 10.0mm AK3001/18FD-10.0, 15A, 300V, lever, grey | 0 |
|
$7.9000 | Buy Now |
Part Details for 38.5318
38.5318 CAD Models
38.5318 Part Data Attributes
|
38.5318
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.5318
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |