Part Details for 38.5221 by Altech Corporation
Overview of 38.5221 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52218-000HAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel | |
52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Price & Stock for 38.5221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9151
|
Newark | Pcb Terminal, Spring, 21 Pole, 10.0Mm |Altech 38.5221 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $12.6000 | Buy Now |
DISTI #
1920-38.5221-ND
|
DigiKey | PCB TERMINAL, SPRING, 21 POLE, 1 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5310 | Buy Now |
DISTI #
845-38.5221
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 21 Pole, 10.0mm | 0 |
|
$7.9000 / $11.1300 | Order Now |
DISTI #
71975408
|
RS | PCB Terminal, Tension Spring,21P,10mm, AK3000/1-10,15A,300V, No Grooved Lever, Gray | Altech Corp 38.5221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $11.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $9.2100 | Buy Now |
DISTI #
10112559
|
TestEquity LLC | Altech 38.5221 PCB Terminal, Spring, 21 Pole, 10.0mm AK3001/21KD-10.0, 15A, 300V, lever, grey | 0 |
|
$9.2100 | Buy Now |