Part Details for 38.5214 by Altech Corporation
Overview of 38.5214 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.5214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9144
|
Newark | Pcb Terminal, Spring, 14 Pole, 10.0Mm |Altech 38.5214 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $8.4700 | Buy Now |
DISTI #
1920-38.5214-ND
|
DigiKey | PCB TERMINAL, SPRING, 14 POLE, 1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6670 | Buy Now |
DISTI #
845-38.5214
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 14 Pole, 10.0mm | 0 |
|
$4.4200 / $5.4000 | Order Now |
DISTI #
71975401
|
RS | PCB Terminal, Tension Spring,14P,10mm, AK3000/1-10,15A,300V, No Grooved Lever, Gray | Altech Corp 38.5214 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $5.4700 | Buy Now |
DISTI #
10114294
|
TestEquity LLC | Altech 38.5214 PCB Terminal, Spring, 14 Pole, 10.0mm AK3001/14KD-10.0, 15A, 300V, lever, grey | 0 |
|
$6.1900 | Buy Now |