Part Details for 38.5204 by Altech Corporation
Overview of 38.5204 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.5204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9134
|
Newark | Pcb Terminal, Spring, 4 Pole, 10.0Mm |Altech 38.5204 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.4800 | Buy Now |
DISTI #
1920-38.5204-ND
|
DigiKey | PCB TERMINAL, SPRING, 4 POLE, 10 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9462 | Buy Now |
DISTI #
845-38.5204
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 4 Pole, 10.0mm | 0 |
|
$1.2200 / $3.0900 | Order Now |
DISTI #
71975391
|
RS | PCB Terminal, Tension Spring,4P,10mm, AK3000/1-10,15A,300V, No Grooved Lever, Gray | Altech Corp 38.5204 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | PCB Tension Spring Terminal - 4 Pole - 45° Wire Entry - 10mm Pin Spacing - 15A - 300V - 28 to 14AWG - With Grooved Lever - AK3011 Series - Light Gray. RoHS: Compliant | 0 |
|
$1.2300 / $1.8500 | Buy Now |
DISTI #
10118789
|
TestEquity LLC | Altech 38.5204 PCB Terminal, Spring, 4 Pole, 10.0mm AK3001/4KD-10.0, 15A, 300V, Lever, Gray | 0 |
|
$1.8000 | Buy Now |
Part Details for 38.5204
38.5204 CAD Models
38.5204 Part Data Attributes
|
38.5204
Altech Corporation
Buy Now
|
Compare Parts:
38.5204
Altech Corporation
|
Samacsys Manufacturer | Altech |