Part Details for 38.52.0.125.5060 by FINDER SpA
Overview of 38.52.0.125.5060 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 38.52.0.125.5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-38.52.0.125.5060-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6380 | Buy Now |
DISTI #
38.52.0.125.5060
|
Relay Specialties | Power Relay, 125VAC/DC8 A, 2C DPDTDIN Rail, Socket Included Min Qty: 1 | 0 |
|
RFQ |