There are no models available for this part yet.
Overview of 38.5122 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 38.5122 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9128
|
Newark | Pcb Terminal, Spring, 22 Pole, 10.0Mm |Altech 38.5122 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $11.5000 | Buy Now | |
DISTI #
1920-38.5122-ND
|
DigiKey | PCB TERMINAL, SPRING, 22 POLE, 1 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6410 | Buy Now | |
DISTI #
845-38.5122
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 22 Pole, 10.0mm | 0 |
|
$5.7100 / $10.1500 | Order Now | |
DISTI #
71975386
|
RS | PCB Terminal, Tension Spring,22P,10mm PS, AK3000/1-10,15A,300V, No Lever, Gray | Altech Corp 38.5122 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4900 / $6.8600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$5.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $8.6100 | Buy Now | ||
DISTI #
10112556
|
TestEquity LLC | Altech 38.5122 PCB Terminal, Spring, 22 Pole, 10.0mm AK3000/22-10.0, 15A, 300V, grey | 0 |
|
$8.4100 | Buy Now |