There are no models available for this part yet.
Overview of 38.4207 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-07L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
142-07J08L | Coilcraft Inc | Variable Inductor, 0.33uH Min, 0.427uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 38.4207 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9041
|
Newark | Pcb Terminal, Spring, 7 Pole, 7.5Mm |Altech 38.4207 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.2600 | Buy Now | |
DISTI #
1920-38.4207-ND
|
DigiKey | PCB TERMINAL, SPRING, 7 POLE, 7. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0106 | Buy Now | |
DISTI #
845-38.4207
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 7 Pole, 7.5mm | 0 |
|
$2.1200 / $2.7800 | Order Now | |
DISTI #
71973875
|
RS | PCB Terminal, Tension Spring,7P,7.5mm PS, AK3011/1KD-7.5,16A,300V, Lever, Gray | Altech Corp 38.4207 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $2.7500 | Buy Now | ||
DISTI #
10118756
|
TestEquity LLC | Altech 38.4207 PCB Terminal, Spring, 7 Pole, 7.5mm AK3011/7KD-7.5, 16A, 300V, Lever, Gray | 0 |
|
$3.1200 | Buy Now |
CAD Models for 38.4207 by Altech Corporation
Part Data Attributes for 38.4207 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
SPRING CAGE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|