Part Details for 38.2624 by Altech Corporation
Results Overview of 38.2624 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
38.2624 Information
38.2624 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-4004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2P+16S+2P STB, Right Angle, Header. | |
59202-F26-24-050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
10106262-4506001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+24S+5LP, Right Angle, Header. |
Price & Stock for 38.2624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-38.2624-ND
|
DigiKey | PCB TERMINAL, SPRING, 24 POLE, 5 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1700 | Buy Now |
DISTI #
845-38.2624
|
Mouser Electronics | Fixed Terminal Blocks | 0 |
|
$6.6700 / $8.8700 | Order Now |
DISTI #
71973774
|
RS | PCB Terminal, Tension Spring,24P,5mm PS, AK3101/1KD-5.0,16A,300V, Lever, Gray | Altech Corp 38.2624 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$6.7900 / $6.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9500 / $8.5300 | Buy Now |
DISTI #
10112534
|
TestEquity LLC | Altech 38.2624 PCB Terminal, Spring, 24 Pole, 5.0mm AK3101/24KD-5.0, 16A, 300V, lever, grey | 0 |
|
$10.1700 | Buy Now |