Part Details for 38.2523 by Altech Corporation
Overview of 38.2523 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L25J8/2523 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
98426-G13-25-230LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 38.2523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8910
|
Newark | Pcb Terminal, Spring, 23 Pole, 5.0Mm |Altech 38.2523 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
1920-38.2523-ND
|
DigiKey | PCB TERMINAL, SPRING, 23 POLE, 5 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4360 | Buy Now |
DISTI #
845-38.2523
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 23 Pole, 5.0mm | 0 |
|
$6.6200 / $9.8500 | Order Now |
DISTI #
71973752
|
RS | PCB Terminal, Tension Spring,23P,5mm PS, AK3100/1-5.0,16A,300V, No Lever, Gray | Altech Corp 38.2523 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 / $9.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.3500 | Buy Now |
DISTI #
10112529
|
TestEquity LLC | Altech 38.2523 PCB Terminal, Spring, 23 Pole, 5.0mm AK3100/23-5.0, 16A, 300V, grey | 0 |
|
$8.1500 | Buy Now |
Part Details for 38.2523
38.2523 CAD Models
38.2523 Part Data Attributes
|
38.2523
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2523
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |