Part Details for 38.2403 by Altech Corporation
Overview of 38.2403 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC2403A | Analog Devices | LT6200 ADC Driver Board - Driv | |
R1EX24032ATAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 32k EEPROM (4-kword × 8-bit) |
Price & Stock for 38.2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8866
|
Newark | Pcb Terminal, Spring, 3 Pole, 5.0Mm |Altech 38.2403 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5200 | Buy Now |
DISTI #
1920-38.2403-ND
|
DigiKey | PCB TERMINAL, SPRING, 3 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3534 | Buy Now |
DISTI #
845-38.2403
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 3 Pole, 5.0mm | 0 |
|
$0.8760 / $1.1300 | Order Now |
DISTI #
71973710
|
RS | PCB Terminal, Tension Spring,3P,5mm PS, AK3001/1WD-5.0,15A,300V, Angled Lever, Gray | Altech Corp 38.2403 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.8590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$0.8780 / $1.1390 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 3 Pole, 5.0mm Min Qty: 100 | 396 |
|
$1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$0.8780 / $1.1390 | Buy Now |
DISTI #
10122319
|
TestEquity LLC | Altech 38.2403 PCB Terminal, Spring, 3 Pole, 5.0mm AK3001/3WD-5.0, 15A, 300V, lever, grey | 0 |
|
$1.2900 | Buy Now |
Part Details for 38.2403
38.2403 CAD Models
38.2403 Part Data Attributes
|
38.2403
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2403
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |