Part Details for 38.2103 by Altech Corporation
Overview of 38.2103 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 38.2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8788
|
Newark | Pcb Terminal, Spring, 3 Pole, 5.0Mm |Altech 38.2103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
1920-38.2103-ND
|
DigiKey | PCB TERMINAL, SPRING, 3 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
38.2103-ND
|
DigiKey | TERM BLK 5MM 45D 3P 10A LGRY Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1423 | Buy Now |
DISTI #
845-38.2103
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 3 Pole, 5.0mm | 0 |
|
$0.9280 / $1.0400 | Order Now |
DISTI #
71973636
|
RS | PCB Terminal, Tension Spring,3P,5mm PS, AK3000/1-5.0,15A,300V, No Lever, Gray | Altech Corp 38.2103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Altech 38.2103 PCB Terminal, Spring, 3 Pole, 5.0mm AK3000/3-5.0, 15A, 300V, grey RoHS: Compliant | 600 Factory Stock |
|
$0.7600 / $0.9860 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 3 Pole, 5.0mm Min Qty: 100 | 396 |
|
$0.9700 | Buy Now |
|
Master Electronics | Altech 38.2103 PCB Terminal, Spring, 3 Pole, 5.0mm AK3000/3-5.0, 15A, 300V, grey RoHS: Compliant | 600 Factory Stock |
|
$0.7600 / $0.9860 | Buy Now |
DISTI #
10122310
|
TestEquity LLC | Altech 38.2103 PCB Terminal, Spring, 3 Pole, 5.0mm AK3000/3-5.0, 15A, 300V, grey | 0 |
|
$1.1100 | Buy Now |
Part Details for 38.2103
38.2103 CAD Models
38.2103 Part Data Attributes
|
38.2103
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2103
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |