Part Details for 38.1309 by Altech Corporation
Overview of 38.1309 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91309AGILFT | Renesas Electronics Corporation | High Performance Communication Buffer | |
91309AGLF | Renesas Electronics Corporation | High Performance Communication Buffer | |
91309AGLFT | Renesas Electronics Corporation | High Performance Communication Buffer |
Price & Stock for 38.1309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8737
|
Newark | Pcb Terminal, Spring, 9 Pole, 2.54Mm |Altech 38.1309 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.1100 | Buy Now |
DISTI #
1920-38.1309-ND
|
DigiKey | PCB TERMINAL, SPRING, 9 POLE, 2. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8992 | Buy Now |
DISTI #
845-38.1309
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 9 Pole, 2.54mm | 0 |
|
$2.0500 / $2.6800 | Order Now |
DISTI #
71973586
|
RS | PCB Terminal, Tension Spring,9P,2.54mm PS, AKZ3191/1-2.54,4A,150V, No Lever, Orange | Altech Corp 38.1309 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $2.5200 | Buy Now |
DISTI #
10118629
|
TestEquity LLC | Altech 38.1309 PCB Terminal, Spring, 9 Pole, 2.54mm AKZ3191/9-2.54, 4A, 150V, Orange | 0 |
|
$3.0000 | Buy Now |
Part Details for 38.1309
38.1309 CAD Models
38.1309 Part Data Attributes
|
38.1309
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.1309
Altech Corporation
Barrier Strip Terminal Block, 4A, 0.518mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |