Part Details for 38-3555-12 by GC Electronics
Overview of 38-3555-12 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-5110-B64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 4.55mm, Header | |
355-5110-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair GBX, 10 pos, left, E-Key, 5.55mm, Header | |
355-5125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Price & Stock for 38-3555-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Press-To-Fit Indicator Lights 0.312 Inch RoHS: Compliant |
4 In Stock |
|
$2.2500 / $3.0200 | Buy Now |
|
Master Electronics | Press-To-Fit Indicator Lights 0.312 Inch RoHS: Compliant |
4 In Stock |
|
$2.2500 / $3.0200 | Buy Now |