There are no models available for this part yet.
Overview of 38-00-8242 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-824-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions 2.54mm (0.100in) Pitch, Right Angle | |
89882-424LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,24 Positions, 2.54mm (0.100in) Pitch | |
10131318-2421100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 38-00-8242 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC9001
|
Newark | 3.96Mm Kk Hdr Vt Pol-W Rpin Vd9 13 15Ckt |Molex 38-00-8242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$1.9800 / $2.8000 | Buy Now | |
DISTI #
46AK8615
|
Newark | 3.96Mm Kk Hdr Vt Pol-W Rpin Vd9 13 15Ckt |Molex 38-00-8242 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now | |
DISTI #
0038008242
|
Avnet Americas | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole (Alt: 0038008242) Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.0007 | Buy Now | |
DISTI #
538-38-00-8242
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt Pol-W RPin Vd9 13 15Ckt RoHS: Compliant | 0 |
|
$1.1000 / $1.2100 | Order Now | |
Onlinecomponents.com | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® RoHS: Compliant |
3600 Partner Stock |
|
$0.9900 / $1.2800 | Buy Now | ||
DISTI #
38008242-MOL
|
TME | 38-00-8242 Min Qty: 61 | 3600 |
|
$0.5663 / $0.6764 | Buy Now | |
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |||
Master Electronics | Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® RoHS: Compliant |
3600 Partner Stock |
|
$0.9900 / $1.2800 | Buy Now | ||
DISTI #
10187525
|
TestEquity LLC | Molex 38-00-8242 3.96mm, KK Header Vt Pol-W Rpin Vd9 13 15 Circuit, | 3600 |
|
$1.3900 | Buy Now |