Part Details for 37XR-A by Amprobe Test Tools
Overview of 37XR-A by Amprobe Test Tools
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37XR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6229
|
Newark | Multimeter Digital Handheld, 4-3/4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, No. Of Digits:4.75, Dmm Response Type:True Rms, Display Count:10000 Rohs Compliant: Yes |Amprobe Fluke 37XR-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.9000 | Buy Now |
DISTI #
705-1004-ND
|
DigiKey | DMM TRMS W/LOGIC TEST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$272.8400 | Buy Now |
DISTI #
569-37XR-A
|
Mouser Electronics | Digital Multimeters PROF DMM TRUE RMS W/COMP LOGIC TEST RoHS: Compliant | 5 |
|
$272.8400 | Buy Now |
DISTI #
70102031
|
RS | Multimeter, Digital, 1000 mV, 10, 100, 1000 VDC Voltage, Range, DC, RS-232, LCD | Amprobe 37XR-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$261.9300 / $272.8400 | Buy Now |
|
Onlinecomponents.com | Digital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μF, 20 MHz, 10 Amps AC/DC, 1kVDC, 750VAC - Auto Range. RoHS: Compliant |
1 In Stock 3 On Order |
|
$288.8900 / $320.9900 | Buy Now |
DISTI #
65007763
|
Verical | Digital Handheld 750VAC 1000VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$395.7953 | Buy Now |
DISTI #
37XR-A
|
TME | Digital multimeter, LCD, 4,75 digit (9999), Bargraph: 41segm. Min Qty: 1 | 10 |
|
$248.8300 / $265.6600 | Buy Now |
|
Master Electronics | Digital Multimeter - True RMS - 4-3/4 Digit LCD - 10,000 Counts - Max: 40 H, 40 MHz, 400 μF, 20 MHz, 10 Amps AC/DC, 1kVDC, 750VAC - Auto Range. RoHS: Compliant |
1 In Stock 3 On Order |
|
$288.8900 / $320.9900 | Buy Now |
DISTI #
37751.1
|
TestEquity LLC | Amprobe 37XR-A Handheld Multimeter, 750 V, 1000 V, 10 A, 4.75 Digits, TRMS, Auto Ranging, XR-A Series | 0 |
|
$320.9900 | Buy Now |