Part Details for 37TB16F by Marathon Special Products
Overview of 37TB16F by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37TB16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2342
|
Newark | Conector |Marathon Special Products 37TB16F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
11 In Stock |
|
$69.8900 / $93.0900 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 16 POSITION, 300 V, 15 AMP, MIL CLASS | 1 |
|
$70.2000 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 16 POSITION, 300 V, 15 AMP, MIL CLASS (Also Known As: 37TB-16F) | 1 |
|
$70.2000 | Buy Now |
|
Master Electronics | Conn Terminal Block 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
11 In Stock |
|
$69.8900 / $93.0900 | Buy Now |
Part Details for 37TB16F
37TB16F CAD Models
37TB16F Part Data Attributes
|
37TB16F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
37TB16F
Marathon Special Products
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |