Part Details for 37TB12 by Marathon Special Products
Overview of 37TB12 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37TB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8210
|
Newark | Terminal Block |Marathon Special Products 37TB12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 12 POSITION, 300 V, 15 AMP | 1 |
|
$10.5000 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DOUBLE SCREW, 12 POSITION, 300 V, 15 AMP | 1 |
|
$34.4600 | Buy Now |