There are no models available for this part yet.
Overview of 37H1-23-20-4-J-CC-L6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-37H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 12HP+24S Right Angle, Through Hole | |
LM137H1PQMLV | Texas Instruments | Space Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 |
Price & Stock for 37H1-23-20-4-J-CC-L6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-37H1-23-20-4-J-CC-L6-ND
|
DigiKey | 37H1-23-20-4-J-CC-L6 Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$987.4500 | Buy Now | |
DISTI #
AAA5069-00
|
Avnet Americas | Cable Sealing Backshell for MIL-DTL-38999 III & IV Circular Connectors 23 Shell Size Straight - Bulk (Alt: AAA5069-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$878.4356 | Buy Now | |
DISTI #
RYC37H1-23-20-4-J-CC-L6
|
Heilind Electronics | 37H1-23-20-4-J-CC-L6 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,187.3500 / $8,463.9000 | Buy Now | ||
DISTI #
RYC37H1-23-20-4-J-CC-L6
|
Interstate Connecting Components | 37H1-23-20-4-J-CC-L6 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3,187.3500 / $8,463.9000 | Buy Now |