Part Details for 37F1-AB2-AC1 by Grayhill Inc
Overview of 37F1-AB2-AC1 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37F1-AB2-AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5753
|
Newark | Switch, Keypad 3X4, 200Ma, 24V, Aluminium, Product Range:37F Series, Contact Current Max:200Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Aluminium, Panel Cutout Width:59Mmrohs Compliant: Yes |Grayhill 37F1-AB2-AC1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0500 | Buy Now |
DISTI #
GH7304-ND
|
DigiKey | SWITCH KEYPAD 12KEY 2A 24V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.7481 | Buy Now |
DISTI #
37F1-AB2-AC1
|
Avnet Americas | Keypad 12 Key 2000mA 24VAC 24VDC 5N - Bulk (Alt: 37F1-AB2-AC1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$144.7164 / $169.6995 | Buy Now |
DISTI #
706-37F1-AB2-AC1
|
Mouser Electronics | Input Devices OB - CAN KILL 07/19/2029 RoHS: Compliant | 0 |
|
$155.7400 | Order Now |
DISTI #
70216754
|
RS | Keypad, 3X4 Impact Restistant, Piezo Technology | Grayhill 37F1-AB2-AC1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$158.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$210.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.3500 / $441.2700 | Buy Now |
DISTI #
000000000001490140
|
Sager | Input Devices KEYPAD,3X4,MATRIX,AL Min Qty: 100 | 0 |
|
$197.7000 | Buy Now |
Part Details for 37F1-AB2-AC1
37F1-AB2-AC1 CAD Models
37F1-AB2-AC1 Part Data Attributes:
|
37F1-AB2-AC1
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
37F1-AB2-AC1
Grayhill Inc
Keypad Switch; Number of Keys:12; Contact Current Max:200mA; Housing Material:Aluminum; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Switch Operation:Matrix
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |