Part Details for 37A03-E121-W00 FL by 3M Interconnect
Overview of 37A03-E121-W00 FL by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E121JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GRM0115C1E121JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 37A03-E121-W00 FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-37A03-E121-W00FL-ND
|
DigiKey | CONN WIREMOUNT PLUG 3POS 30-24AW Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1708 | Buy Now |
DISTI #
517-37A03-E121-W00FL
|
Mouser Electronics | Automotive Connectors 3M Mini-Clamp III Connector, Wiremount Plug, 3 position, 30-24 AWG, Nickel, Red, Sold per box of 100 pcs RoHS: Compliant | 200 |
|
$0.7240 / $1.1700 | Buy Now |
DISTI #
MMM7010734842
|
Heilind Electronics | 3P WIREMOUNT PLG,IDT,30-24AWG 100 PC PKG, MINI-CLAMP III | Americas - 75 in Stock |
|
$0.8625 / $1.1040 | Buy Now |
DISTI #
76885124
|
Verical | Conn Wire to Board HDR 3 POS 2mm IDT ST Cable Mount Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$1.8543 / $1.9955 | Buy Now |
|
Quest Components | 80 |
|
$2.4520 / $3.6780 | Buy Now | |
DISTI #
MMM7010734842
|
Interstate Connecting Components | 3P WIREMOUNT PLG,IDT,30-24AWG 100 PC PKG, MINI-CLAMP III | 15 |
|
$0.8625 / $1.1040 | Buy Now |
DISTI #
C1S732402233435
|
Chip1Stop | 業界標準e-con準拠。電線を挿入しプライヤーでかしめるだけの簡単・確実な圧接コネクタ。 RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$1.0600 / $1.3100 | Buy Now |