37_TNC-50-0-1/133_NE
HUBER+SUHNER
Description: RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT

Overview of 37_TNC-50-0-1/133_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for 37_TNC-50-0-1/133_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK2447
Newark Rf Adapter, Tnc - Tnc Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 37_TNC-50-0-1/133_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 53
  • 1 $48.3600
  • 25 $44.3100
  • 50 $41.1600
  • 100 $39.8200
  • 250 $38.4700
$38.4700 / $48.3600 Buy Now
DISTI # 3628-37_TNC-50-0-1/133_NE-ND
DigiKey 37_TNC-50-0-1/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $48.6400
$48.6400 Buy Now
DISTI # 455-37TNC5001133NE
Mouser Electronics RF Adapters - In Series TNC jack(f) to TNC jack(f) flange RoHS: Compliant 3
  • 1 $49.6200
  • 10 $47.1000
  • 25 $47.0800
  • 50 $46.8700
  • 100 $46.1000
$46.1000 / $49.6200 Buy Now
Onlinecomponents.com Coaxial Adapter - TNC - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant 0
  • 1 $49.8700
  • 5 $44.3500
  • 10 $39.9200
  • 25 $38.7200
  • 50 $33.7200
  • 100 $28.1000
  • 250 $26.9500
$26.9500 / $49.8700 Buy Now

CAD Models for 37_TNC-50-0-1/133_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 37_TNC-50-0-1/133_NE by HUBER+SUHNER

37_TNC-50-0-1/133_NE
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
HUBER & SUHNER
Adapter Style
TNC-TNC
Additional Feature
STANDARDS: IEC 60169-17; MIL-STD-348A/313
Body/Shell Style
JACK-JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulator Material
PFA/PTFE
MIL Conformance
YES
Mounting Style
STRAIGHT
Operating Frequency-Max
11 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
VSWR
2.53
Want to compare parts?
  1. 37_TNC-50-0-1/133_NE
    HUBER+SUHNER
    RF Connector Adapter, TNC-TNC, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37_TNC-50-0-1/133_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37_TNC-50-0-1/133_NE by HUBER+SUHNER

  • Please alert me when 37_TNC-50-0-1/133_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 37_TNC-50-0-1/133_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37_TNC-50-0-1/133_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 37_TNC-50-0-1/133_NE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37_TNC-50-0-1/133_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37_TNC-50-0-1/133_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: