-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37_N-50-0-1/133_NE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-37_N-50-0-1/133_NE-ND
|
DigiKey | COAX ADAPT N TO N Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
42 In Stock |
|
$39.4875 / $57.1600 | Buy Now |
DISTI #
455-37N5001133NE
|
Mouser Electronics | RF Adapters - In Series N jack(f) to N jack(f) flange RoHS: Compliant | 127 |
|
$39.4800 / $52.1200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant | 0 |
|
$29.6800 / $54.4700 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, N-N, PANEL MOUNT, FEMALE-FEMALE, JACK-JACK | 4 |
|
$41.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37_N-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
37_N-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | STANDARDS: IEC 61169-16; MIL-STD-348A/304, VSWR MAX AT 12.4GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.9 |