Memory
37LV128-I/SN
Microchip Technology Inc
Description: 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of 37LV128-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 37LV128-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 4K X 32 OTPROM, PDSO8 431
  • 1 $1.5000
  • 57 $0.7000
  • 287 $0.6250
$0.6250 / $1.5000 Buy Now

CAD Models for 37LV128-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 37LV128-I/SN by Microchip Technology Inc

37LV128-I/SN
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
Additional Feature
DATA RETENTION >200 YEARS
Clock Frequency-Max (fCLK)
2.5 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
131072 bit
Memory IC Type
OTP ROM
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3/5 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 37LV128-I/SN
    Microchip Technology Inc
    4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 37LV128-I/SN

This table gives cross-reference parts and alternative options found for 37LV128-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LV128-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
37LV128-T/SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-T/SN
37LV128-TISN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-TISN
37LV128-TI/SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-TI/SN
Part Number Description Manufacturer Compare
37LV128T/SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128T/SN
37LV128-TI/SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-TI/SN
37LV128-SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-SN
37LV128-TSN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-TSN
37LV128-TISN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-TISN
37LV128-T/SN 4K X 32 OTPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 37LV128-I/SN vs 37LV128-T/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37LV128-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37LV128-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 37LV128-I/SN would you like to use for your alert(s)?
  • Please alert me when 37LV128-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37LV128-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37LV128-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37LV128-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37LV128-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37LV128-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: