Part Details for 37LCPZM805K by EXXELIA Group
Overview of 37LCPZM805K by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for 37LCPZM805K
37LCPZM805K CAD Models
37LCPZM805K Part Data Attributes
|
37LCPZM805K
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
37LCPZM805K
EXXELIA Group
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance, Voltage Available | |
Dielectric Material | POLYPROPYLENE | |
Height | 41 mm | |
Length | 58 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | 37LCPZ | |
Width | 44 mm |
Alternate Parts for 37LCPZM805K
This table gives cross-reference parts and alternative options found for 37LCPZM805K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37LCPZM805K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37LCPZE805K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | 37LCPZM805K vs 37LCPZE805K |
37LCPZU805K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8uF, | EXXELIA Group | 37LCPZM805K vs 37LCPZU805K |