Part Details for 3797 by Vector Electronics & Technology Inc
Overview of 3797 by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3797IUKG#PBF | Analog Devices | 3x Out LED Drvr Cntr | |
LT3797IUKG#TRPBF | Analog Devices | 3x Out LED Drvr Cntr | |
LT3797EUKG#PBF | Analog Devices | 3x Out LED Drvr Cntr |
Price & Stock for 3797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5275
|
Newark | Pcb Plugboard, 15/30 @0.156"card Edge, Holes Only, Board Type:Pcb Card Edge, Holes Only, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:69.34Mm, External Width:114.3Mm, Board Thickness:1.57Mm Rohs Compliant: Yes |Vector Electronics 3797 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $16.4500 | Buy Now |
DISTI #
3797-ND
|
DigiKey | PLUGBOARD CARD EDGE NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$11.9144 / $18.8700 | Buy Now |
DISTI #
574-3797
|
Mouser Electronics | PCBs & Breadboards PLUGBORD,15/30,2.73 X 4.5",CONTACTS ONLY | 0 |
|
$11.7100 / $16.2500 | Order Now |
|
Onlinecomponents.com |
39 In Stock |
|
$16.7300 / $53.4100 | Buy Now | |
DISTI #
C1S801600023989
|
Chip1Stop | Cable ties | 23 |
|
$22.3000 / $23.4000 | Buy Now |