Part Details for 3796 by Thomas & Betts
Overview of 3796 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3796EFE#PBF | Analog Devices | 100V Const-C & Const-V Cntr w/ | |
LT3796IFE-1#PBF | Analog Devices | 100V Const-C & Const-V Cntr w/ | |
LT3796EFE#TRPBF | Analog Devices | 100V Const-C & Const-V Cntr w/ |
Price & Stock for 3796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FS/FD Receptacle - Reverse Service Waterproof - 250/600 VAC - 20/30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Industrial Grade - Aluminum. RoHS: Compliant | 0 |
|
$2,466.7500 / $2,646.7600 | Buy Now |
|
Master Electronics | FS/FD Receptacle - Reverse Service Waterproof - 250/600 VAC - 20/30 A - 60 Hz Frequency - 2 Pole - 3 Wires - Industrial Grade - Aluminum. RoHS: Compliant | 0 |
|
$2,466.7500 / $2,646.7600 | Buy Now |
Part Details for 3796
3796 CAD Models
3796 Part Data Attributes
|
3796
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
3796
Thomas & Betts
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |