3793-66K2
3M Interconnect
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,

Overview of 3793-66K2 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
379-3365-200 Amphenol Communications Solutions PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 100MΩ, w/lossy
379-3486-200 Amphenol Communications Solutions PLUG MOD,INFINX 4 Pair,15 Position,15.5MM, 85MΩ, w/lossy
379-3465-200 Amphenol Communications Solutions PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 85MΩ, w/lossy

CAD Models for 3793-66K2 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3793-66K2 by 3M Interconnect

3793-66K2
3M Interconnect
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
3M, LATCHED, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.327 inch
Body Depth
0.681 inch
Body Length
1.264 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 3793-66K2
    3M Interconnect
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
    VS

Alternate Parts for 3793-66K2

This table gives cross-reference parts and alternative options found for 3793-66K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3793-66K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3793-63K2 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs N3793-63K2
N3793-6602RB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3793-66K2 vs N3793-6602RB
N3793-660T02RB Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT 3M Interconnect 3793-66K2 vs N3793-660T02RB
3793-6302UB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3793-66K2 vs 3793-6302UB
3793-66K2 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs 3793-66K2
N3793-630T02RB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3793-66K2 vs N3793-630T02RB
N3793-6302UB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs N3793-6302UB
N3793-660T02RB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3793-66K2 vs N3793-660T02RB
E842-816-1030-419S Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 3793-66K2 vs E842-816-1030-419S
N3793-66K2UG Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, 3M Interconnect 3793-66K2 vs N3793-66K2UG
Part Number Description Manufacturer Compare
N3793-6602 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs N3793-6602
3793-620T02RB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, 3M Interconnect 3793-66K2 vs 3793-620T02RB
3793-62K2UB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs 3793-62K2UB
3793-60K2UG Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 3793-66K2 vs 3793-60K2UG
N3793-6202UB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3793-66K2 vs N3793-6202UB
N3793-6602UB 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs N3793-6602UB
N3793-60K2UB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3793-66K2 vs N3793-60K2UB
842-816-1030-435 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 3793-66K2 vs 842-816-1030-435
3793-650T02TC 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3793-66K2 vs 3793-650T02TC
N3793-65K2RB Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3793-66K2 vs N3793-65K2RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3793-66K2 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3793-66K2 by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3793-66K2 would you like to use for your alert(s)?
  • Please alert me when 3793-66K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3793-66K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3793-66K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3793-66K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3793-66K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3793-66K2 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: