Part Details for 379242-000 by TE Connectivity
Overview of 379242-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 379242-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4024
|
Newark | Wire Labels & Markers Std12W-C |Raychem Te Connectivity 379242-000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
5831-379242-000-ND
|
DigiKey | STD12W-C Min Qty: 2700 Container: Bulk MARKETPLACE PRODUCT |
34800 In Stock |
|
$0.0360 / $0.0570 | Buy Now |
DISTI #
379242-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 379242-000) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0342 / $0.0476 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0482 | Buy Now |
DISTI #
RYCSTD12W-C
|
Heilind Electronics | 379242-000 STD SNAP-ON MARKER | Americas - 0 in Stock |
|
$0.0379 / $0.0649 | Buy Now |
|
Onlinecomponents.com | STD12W-C RoHS: Compliant |
3750 In Stock |
|
$0.0321 / $0.0749 | Buy Now |
DISTI #
77313748
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 2100 Package Multiple: 300 | Americas - 34800 |
|
$0.0406 / $0.0630 | Buy Now |
DISTI #
85243237
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 300 | Americas - 1200 |
|
$0.0580 | Buy Now |
DISTI #
RYCSTD12W-C
|
Interstate Connecting Components | 379242-000 STD SNAP-ON MARKER | 0 |
|
$0.0379 / $0.0649 | Buy Now |
DISTI #
000000000003789408
|
Sager | Wire Labels & Markers STD12W-C Min Qty: 2700 | 0 |
|
$0.0347 / $0.0660 | Buy Now |