Part Details for 3782-36-4 by Pomona Electronics
Overview of 3782-36-4 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIUFD#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for 3782-36-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4288
|
Newark | Test Lead, Yellow, 914.4Mm, 60V, 5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Yellow, Current Rating:5A, Cable Length:36" Rohs Compliant: Yes |Pomona 3782-36-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$8.2500 / $10.5500 | Buy Now |
DISTI #
501-1397-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
143 In Stock |
|
$9.3400 | Buy Now |
DISTI #
565-3782-36-4
|
Mouser Electronics | Test Leads MINIGRABBER/BANANA PLUG (YELLOW) RoHS: Compliant | 142 |
|
$9.3400 | Buy Now |
DISTI #
70198536
|
RS | Patch Cord Minigrabber/Banana Plug Yellow | Pomona Electronics 3782-36-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$10.1600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL RoHS: Compliant |
11 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
56257685
|
Verical | Patch Cord Accessory Min Qty: 5 Package Multiple: 1 Date Code: 2123 | Americas - 10 |
|
$12.1420 / $14.2870 | Buy Now |
DISTI #
POM-3782-36-4
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,banana plug 4mm Min Qty: 1 | 0 |
|
$10.0300 / $10.7000 | RFQ |
DISTI #
C1S606800038751
|
Chip1Stop | Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL RoHS: Compliant | 1 |
|
$3.2920 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL RoHS: Compliant |
11 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
34347.1
|
TestEquity LLC | Pomona 3782-36-4 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Yellow, 3782 Series | 65 |
|
$10.9900 | Buy Now |
Part Details for 3782-36-4
3782-36-4 CAD Models
3782-36-4 Part Data Attributes
|
3782-36-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3782-36-4
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE, CABLE LENGTH: 36 INCH, PLUG | |
Connector Type | INTERCONNECTION DEVICE |