There are no models available for this part yet.
Overview of 3782-12-8 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIUFD#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for 3782-12-8 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL RoHS: Compliant |
9 In Stock |
|
$4.5600 / $16.7800 | Buy Now | ||
DISTI #
53362305
|
Verical | Minigrabber Test Clip To Stacking Banana Plug Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 5 |
|
$5.9280 / $21.8140 | Buy Now | |
Master Electronics | Cable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL RoHS: Compliant |
9 In Stock |
|
$4.5600 / $16.7800 | Buy Now |
CAD Models for 3782-12-8 by Pomona Electronics
Part Data Attributes for 3782-12-8 by Pomona Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
MALE, CABLE LENGTH: 12 INCH, PLUG
|
Connector Type
|
INTERCONNECTION DEVICE
|