Part Details for 37815 by Protektive Pak
Overview of 37815 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4547
|
Newark | Trash Receptacle, Economy, Large, 21 X 12-3/4 X 28 |Protektive Pak 37815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9200 | Buy Now |
DISTI #
37815-ND
|
DigiKey | TRASH RECEP LG 21X12-3/4X28'' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9000 | Buy Now |
DISTI #
809-37815
|
Mouser Electronics | Anti-Static Control Products Trash Receptacle, Economy, Large, 21 x 12-3/4 x 28 inch | 0 |
|
$36.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.5300 | Buy Now | |
DISTI #
548MH7815
|
Techni-Tool, Inc. | Protektive Pak 37815 Trash Receptacle, Box Only, 9 Gal, Economy, Large, 21 x 12-3/4 x 28 in | 0 |
|
$33.8300 | Buy Now |
DISTI #
548MH7815
|
TestEquity LLC | Protektive Pak 37815 Trash Receptacle, Box Only, 9 Gal, Economy, Large, 21 x 12-3/4 x 28 in | 0 |
|
$33.8300 | Buy Now |