Part Details for 3781-24-8 by Pomona Electronics
Overview of 3781-24-8 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3781GF(S)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3781GF(R)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3781GF-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 3781-24-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1545
|
Newark | Patch Cord, Hook Clip, 5A, 24", Gry, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:24", Lead Length - Metric:609.6Mm, Insulator Colour:Gray, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Minigrabber 3781 Series Rohs Compliant: Yes |Pomona 3781-24-8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-1975-ND
|
DigiKey | MINI HOOK TO MINI HOOK 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$6.7900 | Buy Now |
DISTI #
565-3781-24-8
|
Mouser Electronics | Test Leads MINI GRABBER TEST RoHS: Compliant | 3 |
|
$6.7900 | Buy Now |
DISTI #
70552353
|
RS | MINIGRABBER PATCH CORD (GRAY) | Pomona Electronics 3781-24-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-3781-24-8
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, grey Min Qty: 1 | 0 |
|
$8.8900 / $9.4900 | RFQ |
DISTI #
34298.1
|
TestEquity LLC | Pomona 3781-24-8 Minigrabber Test Clip Patch Cord, 24" Long, 5 A, 300 V, Gray, 3781 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 3781-24-8
3781-24-8 CAD Models
3781-24-8 Part Data Attributes
|
3781-24-8
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-24-8
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |