Part Details for 3780-60-0 by Pomona Electronics
Overview of 3780-60-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3780-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1031
|
Newark | Test Lead, Black, 1.524M, 60V, 5A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Model 3780 Series Rohs Compliant: Yes |Pomona 3780-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.7200 / $6.0400 | Buy Now |
DISTI #
51X2017
|
Newark | Test Lead, Minigrabber, Hook Clip To Free End, Black, 60 V, 5 A, 1.524 M Rohs Compliant: Yes |Pomona 3780-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.0200 | Buy Now |
DISTI #
501-1622-ND
|
DigiKey | MINI HOOK TO WIRE LEADS 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
194 In Stock |
|
$5.3500 / $5.3900 | Buy Now |
DISTI #
565-3780-60-0
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (BLACK) RoHS: Compliant | 45 |
|
$5.3500 | Buy Now |
DISTI #
70197743
|
RS | Test Clip, Beryllium Copper, 20 AWG, Copper, 41 x 36, 0.087 in., 60 in., 102 C | Pomona Electronics 3780-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$5.2300 / $5.3900 | Buy Now |
|
Onlinecomponents.com |
20 In Stock |
|
$5.5400 / $6.2900 | Buy Now | |
DISTI #
51667386
|
Verical | Test Lead Accessory Min Qty: 8 Package Multiple: 1 Date Code: 2027 | Americas - 19 |
|
$8.1770 | Buy Now |
|
Quest Components | CORD MINIGRABER SNGL END 60" BLK | 8 |
|
$6.0188 / $12.0375 | Buy Now |
DISTI #
POM-3780-60-0
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,free end, black Min Qty: 1 | 0 |
|
$6.5200 / $6.9500 | RFQ |
|
Master Electronics |
20 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
Part Details for 3780-60-0
3780-60-0 CAD Models
3780-60-0 Part Data Attributes:
|
3780-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3780-60-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |