Part Details for 377HS014-174K by Glenair Inc
Overview of 377HS014-174K by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377HS014-174K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2432
|
Newark | Connector |Glenair 377HS014-174K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$449.6700 / $1,722.1900 | Buy Now |
DISTI #
3937-377HS014-174K-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1,912.3850 / $3,184.5200 | Buy Now |
DISTI #
377HS014-174K
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 377HS014-174K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-377HS014174K
|
Mouser Electronics | Circular MIL Spec Backshells THERMOPLASTIC BKSHLL STRT TUBE ADPTR NUT | 0 |
|
$1,940.4900 / $2,090.8500 | Order Now |
DISTI #
71089103
|
Verical | Composite Thermoplastic Backshell 180° 17 Shell Size Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$324.2821 / $1,035.8718 | Buy Now |
DISTI #
77938297
|
Verical | Composite Thermoplastic Backshell 180° 17 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,035.8718 / $1,724.9487 | Buy Now |
DISTI #
GLE377HS014-174K
|
Interstate Connecting Components | FIBER 38999 III IV BACKSHELL STRAIGHT TUBING TO CONNECTOR | 0 |
|
$1,003.0096 / $1,709.5258 | Buy Now |
|
Powell Electronics | COMPOSITE - ENVIRONMENTAL ADAPTER Min Qty: 1 | 10 |
|
$1,243.0500 / $2,069.9400 | Buy Now |