Part Details for 377HS014-113T by Glenair Inc
Overview of 377HS014-113T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F113TGKFB#X5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113TJLFB#X5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications |
Price & Stock for 377HS014-113T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2419
|
Newark | Connector |Glenair 377HS014-113T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$344.8700 / $1,320.8700 | Buy Now |
DISTI #
3937-377HS014-113T-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,466.7380 / $2,442.4300 | Buy Now |
DISTI #
377HS014-113T
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 377HS014-113T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
654-377HS014113T
|
Mouser Electronics | Circular MIL Spec Backshells THERMOPLASTIC BKSHLL STRT TUBING ADPTR | 0 |
|
$1,153.3200 / $1,376.0900 | Order Now |
DISTI #
59649994
|
Verical | Composite Thermoplastic Backshell 180° 11 Shell Size Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$248.7179 / $549.2308 | Buy Now |
DISTI #
59218522
|
Verical | Composite Thermoplastic Backshell 180° 11 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$549.2308 / $1,322.9872 | Buy Now |
DISTI #
GLE377HS014-113T
|
Interstate Connecting Components | FIBER 38999 III IV BACKSHELL STRAIGHT TUBING TO CONNECTOR | 0 |
|
$769.2828 / $1,311.1581 | Buy Now |
|
Powell Electronics | COMPOSITE - ENVIRONMENTAL ADAPTER Min Qty: 1 | 26 |
|
$953.3800 / $1,587.5800 | Buy Now |