Part Details for 377GS011NF23-3 by Glenair Inc
Overview of 377GS011NF23-3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377GS011NF23-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2404
|
Newark | Accessories - Environmental Adapter |Glenair 377GS011NF23-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$222.2500 / $851.2200 | Buy Now |
DISTI #
3937-377GS011NF23-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,232.8100 | Buy Now |
DISTI #
377GS011NF23-3
|
Avnet Americas | ADAPTER - Bulk (Alt: 377GS011NF23-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-377GS011NF233
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$504.9300 | Order Now |
DISTI #
GLE377GS011NF23-3
|
Heilind Electronics | ENVIRONMENTAL ADAPTER OPTIC SHELL SIZ | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
377GS011NF23-3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$546.2000 | Buy Now |
DISTI #
GLE377GS011NF23-3
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER OPTIC SHELL SIZ | 4 |
|
Buy Now |
Part Details for 377GS011NF23-3
377GS011NF23-3 CAD Models
377GS011NF23-3 Part Data Attributes:
|
377GS011NF23-3
Glenair Inc
Buy Now
|
Compare Parts:
377GS011NF23-3
Glenair Inc
|
Samacsys Manufacturer | Glenair |