Part Details for 377009-01 by Qualtek Electronics Corporation
Overview of 377009-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377009-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4789
|
Newark | Power Cord, Sev 1011 Plug-Free End, 1.8M, Connector To Connector:Sev 1011 Plug To Free End, Cable Length - Metric:1.8M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:70.9" Rohs Compliant: Yes |Qualtek Electronics 377009-01 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.4600 | Buy Now |
DISTI #
Q410-ND
|
DigiKey | CORD SEV 1011 3 POS TO CBL 5.90' Min Qty: 1 Lead time: 22 Weeks Container: Box |
213 In Stock |
|
$2.8770 / $5.3300 | Buy Now |
DISTI #
562-377009-01
|
Mouser Electronics | AC Power Cords INTL 1.8m 3X1.0 10A SWITZ IEC884/EN50075 RoHS: Compliant | 80 |
|
$3.3000 / $4.1000 | Buy Now |
Part Details for 377009-01
377009-01 CAD Models
377009-01 Part Data Attributes:
|
377009-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
377009-01
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |