Part Details for 377003-E01 by Qualtek Electronics Corporation
Overview of 377003-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377003-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6737
|
Newark | Power Cord, Sev 1011 Plug-Free End, 2.5M, Connector To Connector:Sev 1011 Plug To Free End, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:98.43" Rohs Compliant: Yes |Qualtek Electronics 377003-E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.3300 | Buy Now |
DISTI #
Q409-ND
|
DigiKey | CORD SEV 1011 3 POS TO CBL 8.20' Min Qty: 1 Lead time: 16 Weeks Container: Box |
210 In Stock |
|
$4.9329 / $8.2800 | Buy Now |
DISTI #
562-377003-E01
|
Mouser Electronics | AC Power Cords INTL 2.5m 3x1.0 10A SWITZ IEC884/EN50075 RoHS: Compliant | 52 |
|
$4.5000 / $7.3600 | Buy Now |
DISTI #
71319123
|
RS | Power Cord, 3 Cond, SEV 1011 3 Pos to Wire Leads, Black, H05VV-F, 8.20 | Qualtek Electronics Corp. 377003-E01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 29 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.5m Power 3 POS PL 18AWG |
50 Partner Stock |
|
$4.6000 / $9.5700 | Buy Now |
DISTI #
377003-E01
|
TME | Cable, 3x1mm2, wires,SEV-1011 (J) plug, PVC, 2.5m, black, 10A, 250V Min Qty: 1 | 20 |
|
$8.5900 / $12.4000 | Buy Now |
DISTI #
000000000003019923
|
Sager | AC Power Cords INTL 2.5m 3x1.0 10A SWITZ IEC884/EN50075 Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | Buy Now |
|
Master Electronics | Cable Assembly 2.5m Power 3 POS PL 18AWG |
50 Partner Stock |
|
$4.6000 / $9.5700 | Buy Now |