Part Details for 376D685X9035B2VBBXN by Vishay Intertechnologies
Overview of 376D685X9035B2VBBXN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 376D685X9035B2VBBXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6108B/V8
|
TTI | Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B B-FR Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
Buy Now |