Part Details for 376D105X9050A2BCZ by Vishay Intertechnologies
Overview of 376D105X9050A2BCZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 376D105X9050A2BCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-7194
|
TTI | Tantalum Capacitors - Solid Leaded 1UF 50V 10% A C-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 937 In Stock |
|
$5.3100 / $7.4100 | Buy Now |