Part Details for 37620 by Protektive Pak
Overview of 37620 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106137-6206001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HDP+24S+2LP PF, Vertical, Header. |
Price & Stock for 37620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3235
|
Newark | Tote, Nesting, Top Outer Dimension, 12 X 9 X 4 In |Protektive Pak 37620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 | Buy Now |
DISTI #
37620-ND
|
DigiKey | TOTE NESTING TOP OD 12X9X4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$9.7172 / $13.1400 | Buy Now |
DISTI #
809-37620
|
Mouser Electronics | Anti-Static Control Products TOTE, NESTING, TOP OUTER DIMENSION, 12 x 9 x 4 IN | 0 |
|
$9.7700 / $13.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8600 | Buy Now |
DISTI #
211ST7620
|
Techni-Tool, Inc. | Protektive Pak 37620 ESD Nesting Tote, Top Outer Dimension 12 x 9 x 4 in | 0 |
|
$9.8600 | Buy Now |
DISTI #
211ST7620
|
TestEquity LLC | Protektive Pak 37620 ESD Nesting Tote, Top Outer Dimension 12 x 9 x 4 in | 0 |
|
$9.8600 | Buy Now |